Part Details for LT1185CQ by Linear Technology
Overview of LT1185CQ by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1185CQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Win Source Electronics | Low Dropout Regulator | 11400 |
|
$10.3630 / $15.5440 | Buy Now |
Part Details for LT1185CQ
LT1185CQ CAD Models
LT1185CQ Part Data Attributes
|
LT1185CQ
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1185CQ
Linear Technology
LT1185 - Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | , SMSIP5H,.54,67TB | |
Pin Count | 5 | |
Manufacturer Package Code | Q | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.67 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.223 mm | |
Line Regulation-Max (%/V) | 0.01 | |
Load Regulation-Max(%) | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.54,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.775 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |
Alternate Parts for LT1185CQ
This table gives cross-reference parts and alternative options found for LT1185CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1185CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1185IQ#TRPBF | Linear Technology | Check for Price | LT1185 - Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | LT1185CQ vs LT1185IQ#TRPBF |
LT1185CQ#TRPBF | Analog Devices Inc | $7.9042 | Low Dropout Regulator | LT1185CQ vs LT1185CQ#TRPBF |
LT1185CQ#PBF | Analog Devices Inc | $9.1650 | Low Dropout Regulator | LT1185CQ vs LT1185CQ#PBF |
LT1185CQ#PBF | Linear Technology | Check for Price | LT1185 - Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1185CQ vs LT1185CQ#PBF |
LT1185IQ | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, BIPolar, PSSO5 | LT1185CQ vs LT1185IQ |
LT1185CQ | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, BIPolar, PSSO5 | LT1185CQ vs LT1185CQ |
LT1185CQ#TR | Linear Technology | Check for Price | LT1185 - Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1185CQ vs LT1185CQ#TR |
LT1185CQ#TRPBF | Linear Technology | Check for Price | LT1185 - Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1185CQ vs LT1185CQ#TRPBF |