LT1181ACSW#TRPBF vs LT1281ACSW#PBF feature comparison

LT1181ACSW#TRPBF Linear Technology

Buy Now Datasheet

LT1281ACSW#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOIC
Package Description 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 0.300 INCH, PLASTIC, SOP-16
Pin Count 16 16
Manufacturer Package Code SW 05-08-1620 (SW16)
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 10.2995 mm 10.3 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 600 ns 600 ns
Receiver Number of Bits 2 2
Seated Height-Max 2.642 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 1300 ns 1300 ns
Width 7.493 mm 7.5 mm
Base Number Matches 2 2
Pbfree Code No
Samacsys Manufacturer Analog Devices

Compare LT1181ACSW#TRPBF with alternatives

Compare LT1281ACSW#PBF with alternatives