LT117AH
vs
M38510/11704BYA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
MICROSS MINCO LLC
Part Package Code
TO-39
Package Description
METAL CAN, TO-39, 3 PIN
, TO-204/-3
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Nom
3 V
Input-Output Voltage Differential-Max
40 V
40 V
Input-Output Voltage Differential-Min
3 V
3 V
JESD-30 Code
O-MBCY-W3
O-MBFM-P2
JESD-609 Code
e0
e0
Line Regulation-Max (%/V)
0.02
Load Regulation-Max(%)
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
40 V
37 V
Output Voltage1-Min
2 V
1.2 V
Package Body Material
METAL
METAL
Package Code
BCY
BFM
Package Equivalence Code
CAN3/4,.2
TO-204/-3
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
7
Screening Level
38535Q/M;38534H;883B
Compare LT117AH with alternatives
Compare M38510/11704BYA with alternatives