LT117AH
vs
5962R9951703VXA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
TO-39, 3 PIN
METAL CAN, TO-39, 3 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input-Output Voltage Differential-Max
40 V
40 V
Input-Output Voltage Differential-Min
3 V
3 V
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Package Body Material
METAL
METAL
Package Code
BCY
TO-39
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
3
Rohs Code
No
Part Package Code
TO-39
Pin Count
3
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
1.2 V
Input Voltage-Max
40 V
Input Voltage-Min
4.2 V
Length
8.255 mm
Line Regulation-Max (%/V)
0.004
Load Regulation-Max(%)
0.04%
Moisture Sensitivity Level
1
Number of Outputs
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
37 V
Output Voltage1-Min
1.25 V
Package Equivalence Code
CAN3/4,.2
Qualification Status
Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
4.7 mm
Terminal Pitch
4.699 mm
Total Dose
100k Rad(Si) V
Voltage Tolerance-Max
4%
Width
8.255 mm
Compare 5962R9951703VXA with alternatives