LT1172MJ8#PBF
vs
MIC2172AJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
MICREL INC
Package Description
DIP-8
DIP, DIP8,.3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Control Mode
CURRENT-MODE
CURRENT-MODE
JESD-30 Code
R-XDIP-T8
R-GDIP-T8
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Terminals
8
8
Output Current-Max
1.25 A
1.25 A
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Switching Frequency-Max
115 kHz
135 kHz
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
8
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
3 V
Length
9.652 mm
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Nom
1.24 V
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
9 mA
Switcher Configuration
BOOST
Temperature Grade
MILITARY
Width
7.62 mm
Compare LT1172MJ8#PBF with alternatives
Compare MIC2172AJ with alternatives