LT1172MJ8#PBF
vs
MIC2172BM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ROCHESTER ELECTRONICS LLC
Package Description
DIP-8
SOIC-8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Mode
CURRENT-MODE
CURRENT-MODE
JESD-30 Code
R-XDIP-T8
R-PDSO-G8
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Number of Terminals
8
8
Output Current-Max
1.25 A
3.5 A
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
NO
YES
Switching Frequency-Max
115 kHz
115 kHz
Technology
BIPOLAR
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
3
Part Package Code
SOIC
Pin Count
8
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
3 V
Input Voltage-Nom
5 V
Length
4.93 mm
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
1.24 V
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.73 mm
Switcher Configuration
BOOST
Temperature Grade
INDUSTRIAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.94 mm
Compare LT1172MJ8#PBF with alternatives
Compare MIC2172BM with alternatives