LT1172CJ8
vs
MIC3172YN
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, CERDIP-8
DIP,
Pin Count
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
3 V
3 V
Input Voltage-Nom
15 V
5 V
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Terminals
8
8
Output Current-Max
3.5 A
3.5 A
Output Voltage-Nom
1.24 V
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
9 mA
Surface Mount
NO
NO
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
115 kHz
115 kHz
Technology
BIPOLAR
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Length
9.525 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Temperature Grade
INDUSTRIAL
Compare LT1172CJ8 with alternatives
Compare MIC3172YN with alternatives