LT1172CJ8 vs MIC2172BM feature comparison

LT1172CJ8 Linear Technology

Buy Now Datasheet

MIC2172BM Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ROCHESTER ELECTRONICS LLC
Part Package Code DIP SOIC
Package Description 0.300 INCH, CERDIP-8 SOIC-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 3 V 3 V
Input Voltage-Nom 15 V 5 V
JESD-30 Code R-GDIP-T8 R-PDSO-G8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 8 8
Output Current-Max 3.5 A 3.5 A
Output Voltage-Nom 1.24 V 1.24 V
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 1.73 mm
Supply Current-Max (Isup) 9 mA
Surface Mount NO YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 115 kHz 115 kHz
Technology BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.94 mm
Base Number Matches 1 3
Pbfree Code No
Length 4.93 mm
Moisture Sensitivity Level 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 240
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1172CJ8 with alternatives

Compare MIC2172BM with alternatives