LT1134ACSW#PBF vs LT1139ACS feature comparison

LT1134ACSW#PBF Linear Technology

Buy Now Datasheet

LT1139ACS Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description 0.300 INCH, PLASTIC, SOP-24 SOP, SOP24,.4
Pin Count 24 24
Manufacturer Package Code SW
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 4 4
High Level Input Current-Max 0.00002 A 0.00002 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e0
Length 15.4 mm 15.4 mm
Moisture Sensitivity Level 1
Number of Functions 1 4
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0016 A 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 600 ns 600 ns
Receiver Number of Bits 4 4
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max 25 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 1300 ns 1300 ns
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
Additional Feature EXTERNAL CHARGE PUMP
Output Characteristics 3-STATE
Output Polarity INVERTED
Supply Voltage1-Nom 12 V

Compare LT1134ACSW#PBF with alternatives

Compare LT1139ACS with alternatives