LT1126AMJ8#TR vs LT1126MJ8#TRPBF feature comparison

LT1126AMJ8#TR Linear Technology

Buy Now Datasheet

LT1126MJ8#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, HERMETIC, CERAMIC, DIP-8 DIP,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.055 µA 0.07 µA
Common-mode Reject Ratio-Nom 122 dB 120 dB
Input Offset Voltage-Max 170 µV 250 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e3
Length 10.287 mm 10.287 mm
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TR TR
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 10 V/us 10 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 65000 65000
Width 7.62 mm 7.62 mm
Base Number Matches 2 1

Compare LT1126AMJ8#TR with alternatives

Compare LT1126MJ8#TRPBF with alternatives