LT1126MJ8#TRPBF
vs
LT1126CS8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
SOIC
Package Description
DIP,
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.07 µA
0.065 µA
Common-mode Reject Ratio-Nom
120 dB
121 dB
Input Offset Voltage-Max
250 µV
200 µV
JESD-30 Code
R-GDIP-T8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
10.287 mm
4.902 mm
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Packing Method
TR
Seated Height-Max
5.08 mm
1.752 mm
Slew Rate-Nom
10 V/us
10.2 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
65000
65000
Width
7.62 mm
3.899 mm
Base Number Matches
1
2
Manufacturer Package Code
S8
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.03 µA
Common-mode Reject Ratio-Min
106 dB
Frequency Compensation
YES (AVCL>=10)
Low-Offset
YES
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Slew Rate-Min
8 V/us
Supply Current-Max
6.8 mA
Voltage Gain-Min
1500000
Compare LT1126MJ8#TRPBF with alternatives
Compare LT1126CS8 with alternatives