LT1126ACN8
vs
LT1126IS8
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
0.300 INCH, PLASTIC, DIP-8
|
0.150 INCH, PLASTIC, SO-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
N
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.05 µA
|
|
Bias Current-Max (IIB) @25C |
0.02 µA
|
|
Common-mode Reject Ratio-Min |
112 dB
|
|
Common-mode Reject Ratio-Nom |
124 dB
|
|
Frequency Compensation |
YES (AVCL>=10)
|
|
Input Offset Voltage-Max |
140 µV
|
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Length |
10.16 mm
|
4.9 mm
|
Low-Offset |
YES
|
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-22 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.937 mm
|
1.75 mm
|
Slew Rate-Min |
8 V/us
|
|
Slew Rate-Nom |
10.2 V/us
|
|
Supply Current-Max |
6.8 mA
|
|
Supply Voltage Limit-Max |
22 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
65000
|
|
Voltage Gain-Min |
2000000
|
|
Width |
7.62 mm
|
3.9 mm
|
Base Number Matches |
4
|
1
|
|
|
|
Compare LT1126ACN8 with alternatives
Compare LT1126IS8 with alternatives