LT1126IS8 vs LT1126CS8#TRPBF feature comparison

LT1126IS8 Linear Technology

Buy Now Datasheet

LT1126CS8#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description 0.150 INCH, PLASTIC, SO-8 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.902 mm
Number of Functions 2 2
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.752 mm
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.899 mm
Base Number Matches 1 2
Manufacturer Package Code S8
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.065 µA
Bias Current-Max (IIB) @25C 0.03 µA
Common-mode Reject Ratio-Nom 121 dB
Frequency Compensation YES (AVCL>=10)
Input Offset Voltage-Max 200 µV
Low-Offset YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOP8,.25
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Slew Rate-Min 7.1 V/us
Slew Rate-Nom 10.2 V/us
Supply Current-Max 6.8 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 65000
Voltage Gain-Min 800000

Compare LT1126IS8 with alternatives

Compare LT1126CS8#TRPBF with alternatives