LT1126ACN8#PBF
vs
LT1126MJ8#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
0.300 INCH, LEAD FREE, PLASTIC, DIP-8
DIP,
Pin Count
8
8
Manufacturer Package Code
05-08-1510 (N8)
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.05 µA
0.07 µA
Common-mode Reject Ratio-Min
112 dB
Common-mode Reject Ratio-Nom
124 dB
120 dB
Input Offset Voltage-Max
140 µV
250 µV
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
JESD-609 Code
e3
e3
Length
10.16 mm
10.287 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.937 mm
5.08 mm
Slew Rate-Min
8 V/us
Slew Rate-Nom
10.2 V/us
10 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
65000
65000
Voltage Gain-Min
2000000
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Part Package Code
DIP
ECCN Code
EAR99
HTS Code
8542.33.00.01
Package Equivalence Code
DIP8,.3
Packing Method
TR
Compare LT1126ACN8#PBF with alternatives
Compare LT1126MJ8#TRPBF with alternatives