LT1125CJ14
vs
LT1125CJ8
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
DIP
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.03 µA
0.03 µA
Input Offset Voltage-Max
140 µV
140 µV
JESD-30 Code
R-GDIP-T14
R-GDIP-T14
JESD-609 Code
e0
e0
Length
19.43 mm
Number of Functions
4
1
Number of Terminals
14
14
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
12500
12500
Width
7.62 mm
Base Number Matches
1
1
Common-mode Reject Ratio-Min
106 dB
Common-mode Reject Ratio-Nom
124 dB
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Slew Rate-Min
2.7 V/us
Slew Rate-Nom
4.5 V/us
Supply Current-Max
11 mA
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Temperature Grade
INDUSTRIAL
Voltage Gain-Min
1500000
Compare LT1125CJ14 with alternatives
Compare LT1125CJ8 with alternatives