LT1125CJ#TR
vs
LT1125AMJ8
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
1381734
1381734
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
1630.6
1630.6
CO2e (mg)
20056.382
20056.382
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Commercial: +0C to +70C
Military: -55C to +125C
Candidate List Date
2015-12-17
2017-07-07
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.045 µA
0.02 µA
Bias Current-Max (IIB) @25C
0.03 µA
Common-mode Reject Ratio-Nom
122 dB
126 dB
Frequency Compensation
YES
Input Offset Voltage-Max
210 µV
90 µV
JESD-30 Code
R-CDIP-T14
R-GDIP-T14
Low-Offset
YES
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
1
Number of Terminals
14
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
TAPE AND REEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Min
2.4 V/us
3 V/us
Slew Rate-Nom
4 V/us
4.5 V/us
Supply Current-Max
12 mA
11 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
12500
12500
Voltage Gain-Min
1000000
2000000
Width
7.62 mm
Base Number Matches
1
1
Common-mode Reject Ratio-Min
112 dB
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare LT1125CJ#TR with alternatives
Compare LT1125AMJ8 with alternatives