LT1125AMJ8 vs LT1125AMN feature comparison

LT1125AMJ8 Linear Technology

Buy Now Datasheet

LT1125AMN Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1381734 1381734
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Pin Count 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
kg CO2e/kg 12.3
Average Weight (mg) 1630.6
CO2e (mg) 20056.382
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2017-07-07 2017-07-07
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.02 µA
Common-mode Reject Ratio-Min 112 dB
Common-mode Reject Ratio-Nom 126 dB
Input Offset Voltage-Max 90 µV
JESD-30 Code R-GDIP-T14 R-PDIP-T
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 3 V/us
Slew Rate-Nom 4.5 V/us
Supply Current-Max 11 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO NO
Temperature Grade MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Unity Gain BW-Nom 12500
Voltage Gain-Min 2000000
Base Number Matches 1 1
Package Description 0.300 INCH, PLASTIC, DIP

Compare LT1125AMJ8 with alternatives

Compare LT1125AMN with alternatives