LT1124MN
vs
LT1124CN8#PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
parentfamilyid
1381733
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP
0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Category CO2 Kg
12.3
Candidate List Date
2017-07-07
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0001 µA
0.045 µA
Input Offset Voltage-Max
1000 µV
170 µV
JESD-30 Code
R-PDIP-T
R-PDIP-T8
JESD-609 Code
e0
e3
Number of Functions
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
12 V/us
4 V/us
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
No
Pin Count
8
Manufacturer Package Code
05-08-1510 (N8)
Samacsys Manufacturer
Analog Devices
Common-mode Reject Ratio-Min
106 dB
Common-mode Reject Ratio-Nom
122 dB
Length
9.78 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Equivalence Code
DIP8,.3
Peak Reflow Temperature (Cel)
260
Seated Height-Max
4.445 mm
Slew Rate-Min
2.7 V/us
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
12500
Voltage Gain-Min
1500000
Width
7.62 mm
Compare LT1124MN with alternatives
Compare LT1124CN8#PBF with alternatives