LT1124CN8#PBF vs LT1124CN feature comparison

LT1124CN8#PBF Linear Technology

Buy Now Datasheet

LT1124CN Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 0.300 INCH, PLASTIC, DIP
Pin Count 8
Manufacturer Package Code N
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.045 µA 0.07 µA
Bias Current-Max (IIB) @25C 0.03 µA
Common-mode Reject Ratio-Min 106 dB
Common-mode Reject Ratio-Nom 122 dB
Frequency Compensation YES
Input Offset Voltage-Max 170 µV 100 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T
JESD-609 Code e3 e0
Length 9.78 mm
Low-Offset YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm
Slew Rate-Min 2.7 V/us
Slew Rate-Nom 4 V/us 2.7 V/us
Supply Current-Max 6.5 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 12500
Voltage Gain-Min 1500000
Width 7.62 mm
Base Number Matches 2 1

Compare LT1124CN8#PBF with alternatives

Compare LT1124CN with alternatives