LT1122BCN8#TRPBF
vs
LT1122BCJ8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Package Description
DIP,
HERMETIC SEALED, DIP-8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.000075 µA
0.0006 µA
Common-mode Reject Ratio-Nom
99 dB
98 dB
Input Offset Voltage-Max
600 µV
1400 µV
JESD-30 Code
R-PDIP-T8
R-CDIP-T8
JESD-609 Code
e3
e0
Length
10.16 mm
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
TR
Slew Rate-Nom
80 V/us
70 V/us
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
14000
14000
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Part Package Code
DIP
Pin Count
8
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.000075 µA
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
NO
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Min
45 V/us
Supply Current-Max
10 mA
Technology
BIPOLAR
Voltage Gain-Min
95000
Compare LT1122BCJ8 with alternatives