LT1122DCN8#PBF vs LT1122CCJ8 feature comparison

LT1122DCN8#PBF Analog Devices Inc

Buy Now Datasheet

LT1122CCJ8 Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description LEAD FREE, PLASTIC, DIP-8 HERMETIC SEALED, DIP-8
Pin Count 8 8
Manufacturer Package Code 05-08-1510 (N8)
Reach Compliance Code compliant unknown
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0008 µA 0.0008 µA
Common-mode Reject Ratio-Nom 96 dB 96 dB
Input Offset Voltage-Max 2000 µV 2000 µV
JESD-30 Code R-PDIP-T8 R-CDIP-T8
JESD-609 Code e3 e0
Length 9.78 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm 5.08 mm
Slew Rate-Nom 65 V/us 65 V/us
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 13000 13000
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Part Package Code DIP
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0001 µA
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Slew Rate-Min 35 V/us
Supply Current-Max 11 mA
Voltage Gain-Min 80000

Compare LT1122DCN8#PBF with alternatives

Compare LT1122CCJ8 with alternatives