LT1122CCJ8 vs LT1122CS8#TRPBF feature comparison

LT1122CCJ8 Linear Technology

Buy Now Datasheet

LT1122CS8#TRPBF Analog Devices Inc

Buy Now Datasheet
No Yes
Obsolete Active
LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
DIP
HERMETIC SEALED, DIP-8 LEAD FREE, PLASTIC, SOIC-8
8 8
unknown compliant
EAR99
8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK
0.0008 µA 0.0008 µA
0.0001 µA
96 dB 96 dB
YES
2000 µV 2000 µV
R-CDIP-T8 R-PDSO-G8
e0 e3
YES
NO
-20 V -20 V
-15 V -15 V
1 1
8 8
70 °C 70 °C
CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
DIP SOP
DIP8,.3
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE
Not Qualified Not Qualified
5.08 mm 1.75 mm
35 V/us
65 V/us 65 V/us
11 mA
20 V 20 V
15 V 15 V
NO YES
BIPOLAR BIPOLAR
COMMERCIAL COMMERCIAL
TIN LEAD Matte Tin (Sn)
THROUGH-HOLE GULL WING
2.54 mm 1.27 mm
DUAL DUAL
13000 13000
80000
7.62 mm 3.9 mm
1 2
No
05-08-1610 (S8)
Analog Devices
4.9 mm
NO
1
TR
260
30

Compare LT1122CCJ8 with alternatives

Compare LT1122CS8#TRPBF with alternatives