LT1122CS8#TRPBF vs LT1122ACJ8#TRPBF feature comparison

LT1122CS8#TRPBF Linear Technology

Buy Now Datasheet

LT1122ACJ8#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC
Package Description LEAD FREE, PLASTIC, SOIC-8 DIP,
Pin Count 8
Manufacturer Package Code S8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0008 µA 0.000075 µA
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Nom 96 dB 99 dB
Frequency Compensation YES
Input Offset Voltage-Max 2000 µV 600 µV
JESD-30 Code R-PDSO-G8 R-CDIP-T8
JESD-609 Code e3 e3
Length 4.9 mm 10.287 mm
Low-Bias YES
Low-Offset NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TAPE AND REEL TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Min 35 V/us
Slew Rate-Nom 65 V/us 80 V/us
Supply Current-Max 11 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 13000 14000
Voltage Gain-Min 80000
Width 3.9 mm 7.62 mm
Base Number Matches 2 1

Compare LT1122CS8#TRPBF with alternatives

Compare LT1122ACJ8#TRPBF with alternatives