LT1121IS8-3.3#PBF vs LT1587CT-3.45#PBF feature comparison

LT1121IS8-3.3#PBF Linear Technology

Buy Now Datasheet

LT1587CT-3.45#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC TO-220
Package Description SOP-8 PLASTIC, TO-220, 3 PIN
Pin Count 8 3
Manufacturer Package Code S8 T
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.7 V 1.3 V
Dropout Voltage1-Nom 0.42 V 1.4 V
Input Voltage Absolute-Max 30 V 7 V
Input Voltage-Max 20 V 7 V
Input Voltage-Min 4.3 V 4.75 V
JESD-30 Code R-PDSO-G8 R-PSFM-T3
JESD-609 Code e3 e3
Length 4.93 mm
Line Regulation-Max 0.01% 0.0069%
Load Regulation-Max 0.04% 0.01725%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A 3 A
Output Voltage1-Max 3.4 V 3.519 V
Output Voltage1-Min 3.2 V 3.381 V
Output Voltage1-Nom 3.3 V 3.45 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-220
Package Equivalence Code SOP8,.25 SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) MATTE TIN OVER NICKEL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 3% 2%
Width 3.9 mm
Base Number Matches 2 2

Compare LT1121IS8-3.3#PBF with alternatives

Compare LT1587CT-3.45#PBF with alternatives