LT1086IT#PBF vs RH1086MK feature comparison

LT1086IT#PBF Analog Devices Inc

Buy Now Datasheet

RH1086MK Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description PLASTIC, TO-220, 3 PIN ,
Pin Count 3 2
Manufacturer Package Code 05-08-1420 05-08-1310
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer Analog Devices Analog Devices
Dropout Voltage1-Max 1.5 V 1.5 V
Input-Output Voltage Differential-Max 15 V 15 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 15 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-220 BFM
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
ECCN Code USML XV(E)
HTS Code 8542.39.00.01

Compare LT1086IT#PBF with alternatives

Compare RH1086MK with alternatives