RH1086MK
vs
LD1086VY
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
STMICROELECTRONICS
Package Description
,
, SIP3,.1TB
Pin Count
2
3
Manufacturer Package Code
05-08-1310
Reach Compliance Code
compliant
compliant
ECCN Code
USML XV(E)
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
STMicroelectronics
Dropout Voltage1-Max
1.5 V
1.5 V
Input-Output Voltage Differential-Max
15 V
Input-Output Voltage Differential-Min
1.5 V
JESD-30 Code
O-MBFM-P2
R-XSFM-T3
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-55 °C
-40 °C
Output Current1-Max
1.5 A
1.5 A
Package Body Material
METAL
UNSPECIFIED
Package Code
BFM
SFM
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Base Number Matches
2
1
Part Package Code
SFM
Date Of Intro
1980-01-04
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
1.3 V
Line Regulation-Max (%/V)
0.014
Load Regulation-Max(%)
0.4%
Number of Outputs
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage1-Max
1.275 V
Output Voltage1-Min
1.225 V
Package Equivalence Code
SIP3,.1TB
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare RH1086MK with alternatives
Compare LD1086VY with alternatives