LT1085SMD-3.3
vs
MIC39300-2.5WU-TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TT ELECTRONICS PLC
MICROCHIP TECHNOLOGY INC
Package Description
BCC,
TO-263, SMSIP3H,.55TB
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
1.5 V
0.55 V
Input Voltage-Max
35 V
16 V
Input Voltage-Min
1.5 V
2.5 V
JESD-30 Code
R-CBCC-N3
R-PSSO-G3
Length
15.875 mm
10.363 mm
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-55 °C
-40 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
3.366 V
2.55 V
Output Voltage1-Min
3.234 V
2.45 V
Output Voltage1-Nom
3.3 V
2.5 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
BCC
TO-263
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
3.6 mm
4.902 mm
Surface Mount
YES
YES
Terminal Form
NO LEAD
GULL WING
Terminal Position
BOTTOM
SINGLE
Voltage Tolerance-Max
2%
2%
Width
11.43 mm
8.7805 mm
Base Number Matches
2
1
Rohs Code
Yes
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Nom
0.385 V
Input Voltage Absolute-Max
20 V
JESD-609 Code
e3
Line Regulation-Max
0.0125%
Load Regulation-Max
0.025%
Number of Outputs
1
Package Equivalence Code
SMSIP3H,.55TB
Packing Method
TR
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Compare LT1085SMD-3.3 with alternatives
Compare MIC39300-2.5WU-TR with alternatives