LT1085CM-3.3#TR vs LM1085IS-3.3/NOPB feature comparison

LT1085CM-3.3#TR Analog Devices Inc

Buy Now Datasheet

LM1085IS-3.3/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description TO-263, ROHS COMPLIANT, TO-263, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.5 V 1.5 V
Input Voltage-Max 15 V 29 V
Input Voltage-Min 4.8 V 4.8 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e0 e3
Length 10.2235 mm 10.16 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 3.365 V 3.365 V
Output Voltage1-Min 3.235 V 3.235 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TUBE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.877 mm 4.83 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Width 8.89 mm 8.64 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code D2PAK
Pin Count 4
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Nom 1.3 V
Input Voltage Absolute-Max 27 V
Line Regulation-Max 0.006%
Load Regulation-Max 0.02%
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1085CM-3.3#TR with alternatives

Compare LM1085IS-3.3/NOPB with alternatives