LM1085IS-3.3/NOPB vs LD1085D2T36 feature comparison

LM1085IS-3.3/NOPB National Semiconductor Corporation

Buy Now Datasheet

LD1085D2T36 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP STMICROELECTRONICS
Package Description TO-263, 3 PIN TO-263, SMSIP3H,.55TB
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.5 V 1.5 V
Dropout Voltage1-Nom 1.3 V 1.3 V
Input Voltage Absolute-Max 27 V 30 V
Input Voltage-Max 15 V 30 V
Input Voltage-Min 4.8 V 5.2 V
JESD-30 Code R-PSSO-G3 R-PSSO-G2
JESD-609 Code e3
Length 10.16 mm 10.2 mm
Line Regulation-Max 0.006% 0.01%
Load Regulation-Max 0.02% 0.02%
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 3.365 V 3.672 V
Output Voltage1-Min 3.235 V 3.528 V
Output Voltage1-Nom 3.3 V 3.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.79 mm 4.83 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 2%
Width 8.64 mm 9.15 mm
Base Number Matches 2 1
Part Package Code D2PAK
Pin Count 3

Compare LM1085IS-3.3/NOPB with alternatives

Compare LD1085D2T36 with alternatives