LT1085CM-3.3#TR
vs
MC33263NW-33R2
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
MOTOROLA INC
|
Part Package Code |
D2PAK
|
SOT-23
|
Package Description |
PLASTIC, D2PAK-3
|
LSSOP,
|
Pin Count |
3
|
6
|
Manufacturer Package Code |
M
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
1.5 V
|
0.26 V
|
Input Voltage-Max |
15 V
|
12 V
|
Input Voltage-Min |
4.8 V
|
4.3 V
|
JESD-30 Code |
R-PSSO-G3
|
R-PDSO-G6
|
JESD-609 Code |
e0
|
e0
|
Length |
10.2235 mm
|
3.4 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
6
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
3 A
|
|
Output Voltage1-Max |
3.365 V
|
3.42 V
|
Output Voltage1-Min |
3.235 V
|
3.18 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.877 mm
|
1.4 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.95 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Voltage Tolerance-Max |
2%
|
3.6%
|
Width |
8.89 mm
|
2.2 mm
|
Base Number Matches |
2
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare LT1085CM-3.3#TR with alternatives
Compare MC33263NW-33R2 with alternatives