LT1085-220MR1 vs LX8385A-00CDL feature comparison

LT1085-220MR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LX8385A-00CDL Linfinity Microelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMELAB LTD LINFINITY MICROELECTRONICS
Part Package Code SFM
Package Description , PLASTIC, TO-263, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 1.5 V 1.3 V
Input-Output Voltage Differential-Max 15 V 7 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-MSFM-T3 R-PSSO-G3
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A 3 A
Package Body Material METAL PLASTIC/EPOXY
Package Code SFM SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 2 2
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.3 V
Line Regulation-Max (%/V) 0.036
Load Regulation-Max(%) 0.5%
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Voltage1-Max 8.5 V
Output Voltage1-Min 1.25 V
Package Equivalence Code SMSIP3H(UNSPEC)

Compare LT1085-220MR1 with alternatives