LT1085-220MR1 vs SPX1587AU feature comparison

LT1085-220MR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

SPX1587AU Sipex Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD SIPEX CORP
Part Package Code SFM
Package Description , TO-220AB, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 1.5 V 1.2 V
Input-Output Voltage Differential-Max 15 V 10 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-MSFM-T3 R-PSFM-T3
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 3 A 3 A
Package Body Material METAL PLASTIC/EPOXY
Package Code SFM TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Output Voltage1-Max 15 V
Output Voltage1-Min 1.25 V

Compare LT1085-220MR1 with alternatives

Compare SPX1587AU with alternatives