LT1084MSM vs LT1085MSM feature comparison

LT1084MSM TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LT1085MSM TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Part Package Code SOIC TO-220SM
Package Description BCC, ,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.5 V 1.5 V
Input-Output Voltage Differential-Max 35 V 35 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-XBCC-N3 R-CBCC-N3
Length 15.875 mm 15.8 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 5 A 3 A
Output Voltage1-Max 16 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code BCC BCC
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 3.6 mm
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Width 11.43 mm 11.5 mm
Base Number Matches 6 6

Compare LT1084MSM with alternatives