LT1084MSM
vs
FT1084MSM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TT ELECTRONICS PLC
FORCE TECHNOLOGIES LTD
Package Description
BCC,
BCC,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
1.5 V
1.5 V
Input-Output Voltage Differential-Max
35 V
35 V
Input-Output Voltage Differential-Min
1.5 V
1.5 V
JESD-30 Code
R-XBCC-N3
R-XBCC-N3
Length
15.875 mm
15.875 mm
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
5 A
5 A
Output Voltage1-Max
16 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
BCC
BCC
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
3.6 mm
3.6 mm
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
BOTTOM
BOTTOM
Width
11.43 mm
11.43 mm
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
3
Compare LT1084MSM with alternatives
Compare FT1084MSM with alternatives