LT1084CM-3.3 vs MIC29500-3.3WT feature comparison

LT1084CM-3.3 Linear Technology

Buy Now Datasheet

MIC29500-3.3WT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP MICROCHIP TECHNOLOGY INC
Part Package Code D2PAK
Package Description D2PAK-3 ROHS COMPLIANT, TO-220, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSSO-G2 R-XSFM-T3
JESD-609 Code e0 e3
Length 10.2235 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 2 3
Output Current1-Max 5 A 5 A
Output Voltage1-Max 3.366 V 3.366 V
Output Voltage1-Min 3.234 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-263 SFM
Package Equivalence Code SMSIP3H,.55TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.572 mm
Surface Mount YES NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Width 8.89 mm
Base Number Matches 2 3
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Max 0.6 V
Dropout Voltage1-Nom 0.37 V
Input Voltage Absolute-Max 60 V
Input Voltage-Max 26 V
Input Voltage-Min 4.3 V
Line Regulation-Max 0.0165%
Load Regulation-Max 0.033%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Packing Method TUBE
Screening Level TS 16949
Technology BIPOLAR

Compare LT1084CM-3.3 with alternatives

Compare MIC29500-3.3WT with alternatives