LT1084CM-3.3
vs
LT1084CT-12
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
TO-263,
|
PLASTIC, TO-220, 3 PIN
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PSSO-G2
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e0
|
Length |
10.2235 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
3
|
Output Current1-Max |
5 A
|
5 A
|
Output Voltage1-Max |
3.366 V
|
12.24 V
|
Output Voltage1-Min |
3.234 V
|
11.76 V
|
Output Voltage1-Nom |
3.3 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-220
|
Package Equivalence Code |
SMSIP3H,.55TB
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.572 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
TIN LEAD OVER NICKEL
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
8.89 mm
|
|
Base Number Matches |
2
|
3
|
Part Package Code |
|
TO-220
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
T
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Max |
|
1.5 V
|
Dropout Voltage1-Nom |
|
1.5 V
|
Input Voltage Absolute-Max |
|
30 V
|
Input Voltage-Max |
|
25 V
|
Input Voltage-Min |
|
13.5 V
|
Line Regulation-Max |
|
0.025%
|
Load Regulation-Max |
|
0.072%
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
|
|
|
|
Compare LT1084CM-3.3 with alternatives
Compare LT1084CT-12 with alternatives