LT1083CK-5 vs SPX29300T-3.3 feature comparison

LT1083CK-5 Semtech Corporation

Buy Now Datasheet

SPX29300T-3.3 Sipex Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMTECH CORP SIPEX CORP
Part Package Code TO-204AA
Package Description HERMETIC SEALED, TO-3, 2 PIN TO-263,
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 1.5 V 0.7 V
Dropout Voltage1-Nom 1.3 V
JESD-30 Code O-MBFM-P2 R-PSSO-G3
Load Regulation-Max 0.02%
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 7.5 A
Output Voltage1-Max 5.1 V
Output Voltage1-Min 4.9 V
Output Voltage1-Nom 5 V
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-3 TO-263
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Terminal Form PIN/PEG GULL WING
Terminal Position BOTTOM SINGLE
Voltage Tolerance-Max 2%
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Length 10.16 mm
Moisture Sensitivity Level 3
Package Equivalence Code SMSIP3H,.55TB
Seated Height-Max 4.826 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 9.017 mm

Compare LT1083CK-5 with alternatives

Compare SPX29300T-3.3 with alternatives