SPX29300T-3.3 vs SPX29300T-L-3.3 feature comparison

SPX29300T-3.3 Sipex Corporation

Buy Now Datasheet

SPX29300T-L-3.3 MaxLinear Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP MAXLINEAR INC
Package Description TO-263, TO-263,
Reach Compliance Code unknown compliant
Dropout Voltage1-Max 0.7 V 0.7 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e0 e3
Length 10.16 mm 10.16 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.826 mm 4.826 mm
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Width 9.017 mm 9.017 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Peak Reflow Temperature (Cel) 245

Compare SPX29300T-3.3 with alternatives

Compare SPX29300T-L-3.3 with alternatives