LT1083CK-5
vs
CS5231-3GDFR8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMTECH CORP
ONSEMI
Part Package Code
TO-204AA
SOIC-8 Narrow Body
Package Description
HERMETIC SEALED, TO-3, 2 PIN
SOIC-8
Pin Count
2
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
1.5 V
Dropout Voltage1-Nom
1.3 V
1.5 V
JESD-30 Code
O-MBFM-P2
R-PDSO-G8
Load Regulation-Max
0.02%
0.015%
Number of Functions
1
1
Number of Terminals
2
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
7.5 A
0.5 A
Output Voltage1-Max
5.1 V
3.366 V
Output Voltage1-Min
4.9 V
3.234 V
Output Voltage1-Nom
5 V
3.3 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
TO-3
SOP
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Terminal Form
PIN/PEG
GULL WING
Terminal Position
BOTTOM
DUAL
Voltage Tolerance-Max
2%
2%
Base Number Matches
2
3
Pbfree Code
No
Manufacturer Package Code
751-07
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Input Voltage Absolute-Max
14 V
Input Voltage-Max
6 V
Input Voltage-Min
4.75 V
JESD-609 Code
e0
Length
4.9 mm
Line Regulation-Max
0.005%
Number of Outputs
1
Package Equivalence Code
SOP8,.25
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Seated Height-Max
1.75 mm
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
3.9 mm
Compare LT1083CK-5 with alternatives
Compare CS5231-3GDFR8 with alternatives