LT1080CSW#PBF vs LT1080IDW feature comparison

LT1080CSW#PBF Linear Technology

Buy Now Datasheet

LT1080IDW Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description 0.300 INCH, PLASTIC, SO-18 SOP, SOP18,.4
Pin Count 18
Manufacturer Package Code SW
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232-D
JESD-30 Code R-PDSO-G18 R-PDSO-G18
JESD-609 Code e3
Length 11.55 mm 11.55 mm
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 18 18
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0016 A 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP18,.4 SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Receiver Number of Bits 2 2
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max 22 mA 22 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
Additional Feature EXTERNAL CHARGE PUMP
High Level Input Current-Max 0.00002 A
Output Characteristics 3-STATE
Output Polarity INVERTED
Technology BIPOLAR

Compare LT1080CSW#PBF with alternatives

Compare LT1080IDW with alternatives