LT1080CN#PBF
vs
FT1080MJ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
FORCE TECHNOLOGIES LTD
Part Package Code
DIP
DIP
Package Description
0.300 INCH, PLASTIC, DIP-18
DIP,
Pin Count
18
18
Manufacturer Package Code
N
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
EXTERNAL CHARGE PUMP
EXTERNALCHARGEPUMP
Differential Output
NO
NO
Driver Number of Bits
2
2
High Level Input Current-Max
0.00002 A
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232
EIA-232
JESD-30 Code
R-PDIP-T18
R-GDIP-T18
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
2
2
Number of Terminals
18
18
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Out Swing-Min
10 V
Output Characteristics
3-STATE
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Receiver Number of Bits
2
2
Seated Height-Max
3.937 mm
5.08 mm
Supply Current-Max
22 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Compare LT1080CN#PBF with alternatives
Compare FT1080MJ with alternatives