LT1080CDW-00 vs LT1080ISW#TRPBF feature comparison

LT1080CDW-00 Texas Instruments

Buy Now Datasheet

LT1080ISW#TRPBF Linear Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Package Description SOP, 0.300 INCH, PLASTIC, SO-18
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-D EIA-232
JESD-30 Code R-PDSO-G18 R-PDSO-G18
Length 11.55 mm 11.55 mm
Number of Functions 2 2
Number of Terminals 18 18
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 2 2
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max 22 mA 22 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 2
Rohs Code Yes
Part Package Code SOIC
Pin Count 18
Manufacturer Package Code SW
High Level Input Current-Max 0.00002 A
JESD-609 Code e3
Moisture Sensitivity Level 1
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Equivalence Code SOP18,.4
Peak Reflow Temperature (Cel) 260
Receive Delay-Max
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1080CDW-00 with alternatives

Compare LT1080ISW#TRPBF with alternatives