LT1077CN8
vs
LT1218LCN8#PBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
DIP,
|
0.300 INCH, PLASTIC, DIP-8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.012 µA
|
0.075 µA
|
Common-mode Reject Ratio-Min |
94 dB
|
|
Common-mode Reject Ratio-Nom |
107 dB
|
110 dB
|
Input Offset Voltage-Max |
320 µV
|
250 µV
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e3
|
Length |
9.78 mm
|
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-22 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.445 mm
|
3.937 mm
|
Slew Rate-Min |
0.05 V/us
|
|
Slew Rate-Nom |
0.12 V/us
|
0.1 V/us
|
Supply Voltage Limit-Max |
22 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
250
|
300
|
Voltage Gain-Min |
200000
|
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
05-08-1510 (N8)
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max |
|
0.495 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LT1077CN8 with alternatives
Compare LT1218LCN8#PBF with alternatives