LT1218LCN8#PBF vs LT1218CN8 feature comparison

LT1218LCN8#PBF Linear Technology

Buy Now Datasheet

LT1218CN8 Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-8 DIP, DIP8,.3
Pin Count 8 8
Manufacturer Package Code N N
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.075 µA 0.075 µA
Common-mode Reject Ratio-Nom 110 dB 114 dB
Input Offset Voltage-Max 250 µV 300 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 3.937 mm
Slew Rate-Nom 0.1 V/us 0.1 V/us
Supply Current-Max 0.495 mA 0.6 mA
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 300 300
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.075 µA
Frequency Compensation YES
Low-Offset YES
Micropower YES
Package Equivalence Code DIP8,.3
Supply Voltage Limit-Max 18 V
Voltage Gain-Min 150000

Compare LT1218LCN8#PBF with alternatives

Compare LT1218CN8 with alternatives