LT1074CK vs LT1074MK/883 feature comparison

LT1074CK Linear Technology

Buy Now Datasheet

LT1074MK/883 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code TO-204AA TO-204AA
Package Description METAL CAN, TO-3, 4 PIN TO-3, CAN4/5,.45FL
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 50V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 40 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 25 V
JESD-30 Code O-MBFM-P4 O-MBFM-P2
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 4 2
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 8.5 A 5.5 A
Output Voltage-Nom 2.21 V 2.21 V
Package Body Material METAL METAL
Package Code TO-3 TO-3
Package Equivalence Code CAN4/5,.45FL CAN4/5,.45FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 11 mA 11 mA
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 125 kHz 100 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Pbfree Code No

Compare LT1074CK with alternatives

Compare LT1074MK/883 with alternatives