Part Details for LT1074MK/883 by Linear Technology
Overview of LT1074MK/883 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1074MK/883
LT1074MK/883 CAD Models
LT1074MK/883 Part Data Attributes:
|
LT1074MK/883
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1074MK/883
Linear Technology
IC 5.5 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, MBFM2, METAL CAN, TO-3, 4 PIN, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-204AA | |
Package Description | TO-3, CAN4/5,.45FL | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5.5 A | |
Output Voltage-Nom | 2.21 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | CAN4/5,.45FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 11 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LT1074MK/883
This table gives cross-reference parts and alternative options found for LT1074MK/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1074MK/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1074MK | Switching Regulator, Current-mode, 5.5A, 100kHz Switching Freq-Max, BIPolar, MBFM4 | Maxim Integrated Products | LT1074MK/883 vs LT1074MK |
5962-9457601MYA | Switching Regulator, Current-mode, 8.5A, 125kHz Switching Freq-Max, BIPolar, MBFM4, TO-3, 4 PIN | Micross Components | LT1074MK/883 vs 5962-9457601MYA |
5962-9457601MYX | IC 8.5 A SWITCHING REGULATOR, 125 kHz SWITCHING FREQ-MAX, MBFM4, TO-3, 4 PIN, Switching Regulator or Controller | Linear Technology | LT1074MK/883 vs 5962-9457601MYX |