LT1054CN vs 5962-8956201PC feature comparison

LT1054CN Linear Technology

Buy Now Datasheet

5962-8956201PC Linear Technology

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR REGULATOR SWITCHED CAPACITOR REGULATOR
Control Mode VOLTAGE-MODE
Input Voltage-Max 15 V 15 V
Input Voltage-Min 3.5 V 3.5 V
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.1 A
Output Voltage-Nom -5 V
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm
Supply Current-Max (Isup) 4.5 mA
Surface Mount NO NO
Switcher Configuration DOUBLER INVERTER
Switching Frequency-Max 25 kHz 40 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1
Input Voltage-Nom 7 V
Screening Level MIL-STD-883

Compare LT1054CN with alternatives

Compare 5962-8956201PC with alternatives