LT1054CJ8#TRPBF vs LT1054IDWRG4 feature comparison

LT1054CJ8#TRPBF Linear Technology

Buy Now Datasheet

LT1054IDWRG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.4
Pin Count 8 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR REGULATOR SWITCHED CAPACITOR REGULATOR
Input Voltage-Max 15 V 15 V
Input Voltage-Min 3.5 V 3.5 V
Input Voltage-Nom 7 V 7 V
JESD-30 Code R-GDSO-G8 R-PDSO-G16
JESD-609 Code e3 e4
Number of Functions 1 1
Number of Terminals 8 16
Output Voltage-Nom -5 V -5 V
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 40 kHz 35 kHz
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Control Mode VOLTAGE-MODE
Length 10.3 mm
Moisture Sensitivity Level 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Output Voltage-Max -5.2 V
Output Voltage-Min -4.7 V
Package Equivalence Code SOP16,.4
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 4.5 mA
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1054CJ8#TRPBF with alternatives

Compare LT1054IDWRG4 with alternatives