-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switched-Capacitor Voltage Converters With Regulator 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1054IDWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1054IDWRG4
Texas Instruments
Switched-Capacitor Voltage Converters With Regulator 16-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | -5.2 V | |
Output Voltage-Min | -4.7 V | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 35 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LT1054IDWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1054IDWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1054IN8#PBF | Switched-Capacitor Voltage Converter with Regulator | Analog Devices Inc | LT1054IDWRG4 vs LT1054IN8#PBF |
ICL7662IPA | SWITCHED CAPACITOR CONVERTER, 10kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | LT1054IDWRG4 vs ICL7662IPA |
MAX860CSA+T | Switched Capacitor Converter, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | LT1054IDWRG4 vs MAX860CSA+T |
SP6828-5EK/TR | Switched Capacitor Converter, 0.05A, 18kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | Exar Corporation | LT1054IDWRG4 vs SP6828-5EK/TR |
MAX8715EUA+ | Low-Noise Step-Up DC-DC Converters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | LT1054IDWRG4 vs MAX8715EUA+ |
MAX665CWE | Switched Capacitor Converter, 0.1A, 45kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | LT1054IDWRG4 vs MAX665CWE |
LT1054CDWRE4 | 3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 16-SOIC 0 to 70 | Texas Instruments | LT1054IDWRG4 vs LT1054CDWRE4 |
SI7661CSA+T | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | LT1054IDWRG4 vs SI7661CSA+T |
SI7661CJ+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | LT1054IDWRG4 vs SI7661CJ+ |
LT1054IDWR | 3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 16-SOIC -40 to 85 | Texas Instruments | LT1054IDWRG4 vs LT1054IDWR |