LT1037ACN8#PBF vs LT1037IH feature comparison

LT1037ACN8#PBF Linear Technology

Buy Now Datasheet

LT1037IH Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
parentfamilyid 1381684 1381684
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP TO-5
Package Description 0.300 INCH, PLASTIC, DIP-8 METAL CAN, TO-5, 8 PIN
Pin Count 8 8
Manufacturer Package Code N
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
kg CO2e/kg 12.3
Average Weight (mg) 569.675
CO2e (mg) 7007.002
Total Weight 500.626
Category CO2 Kg 12.3 12.3
CO2 6157.6998
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2017-07-07 2017-07-07
CAS Accounted for Wt 84
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.045 µA 0.055 µA
Bias Current-Max (IIB) @25C 0.035 µA
Common-mode Reject Ratio-Nom 126 dB
Frequency Compensation YES (AVCL>=5)
Input Offset Voltage-Max 50 µV 60 µV
JESD-30 Code R-PDIP-T8 O-MBCY-W8
JESD-609 Code e3 e0
Low-Offset YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP TO-5
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Programmable Power YES
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm
Slew Rate-Min 11 V/us 11 V/us
Slew Rate-Nom 15 V/us
Supply Current-Max 4.8 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 60000
Voltage Gain-Min 2500 5000000
Width 7.62 mm
Base Number Matches 2 1

Compare LT1037ACN8#PBF with alternatives

Compare LT1037IH with alternatives